Littelfuse 0301006.H

0301006.H - Littelfuse AUTOMOTIVE AGA 1AG GLASS FUSE BULK 100-PACK AMP Size: 6, Voltage: 32/32
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0301006.H.

IHS

Datasheet1 page27 years ago

Fuses Unlimited

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse031107.5M
Fuse - Agc 3Ag 32V 7.5A 1000-Pc/ Bulk Rohs Compliant: No |Littelfuse 031107.5M
Littelfuse030107.5M
Electric Fuse, Normal Blow, 7.5A, 32VAC, 32VDC, Inline/holder, 1AG
Fuse Fast Acting 7.5A 32V Holder Cartridge 6.35 X 22.2mm Glass Carton Automotive
Littelfuse0ATO07.5V
Fuse - Ato Blade 32V 7.5A 5-Pc Box/ Box Rohs Compliant: Yes |Littelfuse 0ATO07.5V
SMD Fuse, Fast Acting, 6.5 A, 32 VAC, 32 VDC, 1206 [3216 Metric], 3216FF
Fast Acting 1206 (3216) 32 VDC / 32 VAC 7 A Chip Fuse Surface Mount

Descriptions

Descriptions of Littelfuse 0301006.H provided by its distributors.

0301006.H - Littelfuse AUTOMOTIVE AGA 1AG GLASS FUSE BULK 100-PACK AMP Size: 6, Voltage: 32/32
Electric Fuse, Normal Blow, 6A, 32VAC, 32VDC, Inline/holder, 1AG
FUSE 32V 1AG AGA 6A AUTO-LCD
FUSE GLASS 6A 32VAC 1AG
FUSE 32V UL FA 1AG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN