Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton TR/0603FA5-R

Fuse Chip Fast Acting 5A 32V SMD Solder Pad 0603 T/R CSA/UL
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR/0603FA5-R.

TME

Datasheet2 pages9 years ago

Newark

DigiKey

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-22.99%

CAD Models

Download Eaton TR/0603FA5-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Electric Fuse, Fast Blow, 6.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206
Fuse Chip Slow Blow Acting 6.3A 32V SMD Solder Pad 1206 T/R cULus
Littelfuse0441006.WR
441 Series - 0603 Size Surface Mount Ceramic Fuse, 6 A, 32 VDC, RoHS
Schurter3412.0124.22
Fuse Chip Very Fast Acting 5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Bel FuseC2Q 5
Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
FUSE, SMD, 6.5A, 1206, FAST ACTING; Product Range:3216FF Series; Fuse Current:6.5A; Voltage Rating VAC:32VAC; Voltage Rating VDC:63VDC; Blow Characteristic:Fast Acting; Fuse Case Style:1206; Breaking Capacity Current AC:50A RoHS Compliant: Yes

Descriptions

Descriptions of Eaton TR/0603FA5-R provided by its distributors.

Fuse Chip Fast Acting 5A 32V SMD Solder Pad 0603 T/R CSA/UL
Electric Fuse, Fast Blow, 5A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
SMD Fuse, Fast Acting, 5 A, 32 VAC, 32 VDC, 0603 [1608 Metric], 0603FA
FUSE, CHIP, FAST BLOW, CHIP 0603FA SERIES, BOARD MOUNT, 5A, 32VAC/DC
Fuse Current:5A; Blow Characteristic:Fast Acting; Voltage Rating Vac:32Vac; Voltage Rating Vdc:32Vdc; Fuse Case Style:0603 (1608 Metric); Product Range:Chip Series; Breaking Capacity Current Ac:35A; Breaking Capacity Current Dc:35A Rohs Compliant: Yes |Eaton Bussmann TR/0603FA5-R.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR-0603FA5-R
  • TR/0603FA5-R.
  • TR/0603FA5R
  • TR0603FA5-R
  • TR0603FA5R