Littelfuse 0287004.PXCN

Fuse Blade 4A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0287004.PXCN.

IHS

Datasheet3 pages3 years ago

HQonline

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+39.89%

CAD Models

Download Littelfuse 0287004.PXCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.265
$ 0.265
Stock
311,923
30,435
30,435
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
32 V
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0287005.PXCN
Fuse Blade 5A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse0297005.WXNV
Fuse Blade 5A 32V Socket 10.9 X 3.8 X 8.8mm Polyamide 66 Automotive UL
Littelfuse0297005.WXT
Fuse Blade Fast Acting 5A 32V Socket Flat 10.9 X 3.8 X 8.8mm Polyamide 66 Automotive UL
Bel FuseC2Q 5
Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
Fuse, Automotive, Torpedo, Fast Acting, 5 A, 34 VDC, 5mm x 5.994mm x 24.993mm, GBC
Schurter3414.0124.22
FUSE, SUPER-QUICK-ACTING, 1.05X0.55MM, 5A, 24VDC, THERMOSET, PCB/SMT, TAPED-1000

Descriptions

Descriptions of Littelfuse 0287004.PXCN provided by its distributors.

Fuse Blade 4A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
FUSE AUTO 4A 32VDC BLADE ATO/ATC / 4 A AC 32 V DC Fuse Automotive Holder Blade, ATO/ATC
Fuse Type = ATOF / Housing Colour = Pink / Voltage Rating V = 32 / Rated Current A = 4
Automotive flat fuse, 4 A, 32 V, pink, (L x W x H) 19.1 x 5.1 x 18.8 mm, 0287004.PXCN
FUSE, ATOF, BLADE, 4A; Blow Characteristic: Fast Acting; Fuse Current: 4A; Voltage Rating V DC: 32V; Auto Blade Fuse Size: 19.1mm x 5mm x 19mm; Product Range: ATOF Series; Breaking Capacity Current DC: 1000A; Colour Code: Pink;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN