Littelfuse 0287003.H

Fuse - Atof 32Vdc Nylon 3A 100 Pc/ Box Rohs Compliant: Yes |Littelfuse 0287003.H
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0287003.H.

IHS

Datasheet3 pages3 years ago

Fuses Unlimited

Inventory History

3 month trend:
+137%

Alternate Parts

Price @ 1000
$ 0.265
$ 0.211
$ 0.211
Stock
88,074
4,825,769
4,825,769
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder
Holder, Socket
Holder, Socket

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0287003.PXCN
Fuse Type = ATOF / Housing Colour = Violet / Voltage Rating V = 32 / Rated Current A = 3
Littelfuse0297003.WXNV
Fuse Blade 3A 32V Socket 10.9 X 3.8 X 8.8mm Automotive UL
Littelfuse0297003.L
Fuse Blade Fast Acting 3A 32V Holder Quick Connect 10.9 X 3.8 X 8.8mm Polyamide 66 UL
3.5 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603
Schurter3412.0122.22
Electric Fuse, Super Fast Blow, 3.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
Schurter3412.0121.22
Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus

Descriptions

Descriptions of Littelfuse 0287003.H provided by its distributors.

Fuse - Atof 32Vdc Nylon 3A 100 Pc/ Box Rohs Compliant: Yes |Littelfuse 0287003.H
Fuse Blade 3A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 UL
Electric Fuse, Fast Blow, 3A, 32VDC, 1000A (IR), Inline/holder
Automotive Fuse, ATOF(R) Series, 32 V DC, Indicating
0287003.H - Littelfuse FAST-ACTING AUTOMOTIVE NYLON BLADE FUSE - BULK 100-PACK AMP Size: 3, Voltage: 32/32
32V 7.4A2S 1KA Automotive 3A 19.1mm*5.1mm*12.3mm
FUSE AUTO 3A 32VDC BLADE ATO/ATC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN