Littelfuse 0287002.L

Fuse Blade 2A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive UL
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0287002.L.

IHS

Datasheet3 pages3 years ago

Fuses Unlimited

Inventory History

3 month trend:
-14.66%

Alternate Parts

Price @ 1000
$ 0.302
$ 0.181
$ 0.181
Stock
39,452
1,195,401
1,195,401
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse030102.5H
Electric Fuse, Normal Blow, 2.5A, 32VAC, 32VDC, Inline/holder, 1AG
Littelfuse0287002.PXCN
Fuse Blade 2A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse0297002.WXNV
Fuse Type = Mini / Housing Colour = Grey / Voltage Rating VDC = 32 / Rated Current A = 2
Schurter3412.0120.22
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Schurter3414.0120.26
Usf 0402 Fuse Ff 2.5A/Blister Reel Rohs Compliant: Yes |Schurter 3414.0120.26
Fuse, Surface Mount, 2 A, Fast Acting, 32 VAC, 32 VDC, 0402 [1005 Metric], MCF0402E Series

Descriptions

Descriptions of Littelfuse 0287002.L provided by its distributors.

Fuse Blade 2A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive UL
Electric Fuse, Fast Blow, 2A, 32VDC, 1000A (IR), Inline/holder
Fuse - Atof 32Vdc Nylon 2A 50 Pc/ Box |Littelfuse 0287002.L
Automotive Fuse, ATOF(R) Series, 32 V DC, Indicating
0287002.L - Littelfuse FAST-ACTING AUTOMOTIVE NYLON BLADE FUSE - BULK 50-PACK AMP Size: 2, Voltage: 32/32
32V 1.4A2S 1KA Automotive 2A 19.1mm*5.1mm*12.3mm
FUSE AUTO 2A 32VDC BLADE ATO/ATC
Automotive Fuses ATOF 32V 2A Low-Current Nylon
FAST-ACTING AUTOMO BLADE L-PACK 2A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN