Littelfuse 0297002.WXNV

Fuse Type = Mini / Housing Colour = Grey / Voltage Rating VDC = 32 / Rated Current A = 2
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0297002.WXNV.

IHS

Datasheet3 pages3 years ago

Upverter

Farnell

Future Electronics

element14

Inventory History

3 month trend:
-11.46%

CAD Models

Download Littelfuse 0297002.WXNV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.172
$ 0.172
Stock
905,232
95,310
95,310
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
32 V
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0287002.PXCN
Fuse Blade 2A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse0297002.U
Fuse Blade 2A 32V Socket 10.9 X 3.8 X 8.8mm Polyamide 66 Automotive UL
Littelfuse0287002.H
Fuse - Atof 32Vdc Nylon 2A 100 Pc/ Box Rohs Compliant: Yes |Littelfuse 0287002.H
Fuse, Surface Mount, 2 A, Fast Acting, 32 VAC, 32 VDC, 0402 [1005 Metric], MCF0402E Series

Descriptions

Descriptions of Littelfuse 0297002.WXNV provided by its distributors.

Fuse Type = Mini / Housing Colour = Grey / Voltage Rating VDC = 32 / Rated Current A = 2
Fuse Blade Fast Acting 2A 32V Holder QuickConnect 10.9 X 3.8 X 8.8mm Polyamide 66 UL
Automotive flat fuse, 2 A, 32 V, gray, (L x W x H) 10.9 x 3.8 x 8.8 mm, 0297002.WXNV
FUSE, BLADE, 2A, 32V, FAST ACTING; Blow Characteristic: Fast Acting; Fuse Current: 2A; Voltage Rating VDC: 32V; Product Range: MINI 297 Series; Colour Code: Grey; Fuse Size: 8.8mm x 10.9mm x 3.8mm; Fuse Typ 78J5672
Fuse, Mini Blade, 2A; Voltage Rating Vdc:32V; Fusible, Intensidad:2A; Característica De Soplado:Acción Rápida; Rango De Producto:Serie Mini 297; Tipo De Empaquetado:Individual |Littelfuse 0297002.WXNV

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN