Littelfuse 0278.005V

Electric Fuse, Very Fast Blow, 0.005A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO
$ 47.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0278.005V.

IHS

Datasheet3 pages10 years ago

Littelfuse SCT

Sager Electronics

Fuses Unlimited

DigiKey

CAD Models

Download Littelfuse 0278.005V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.65
$ 29.882
Stock
25,432
18,021
Authorized Distributors
5
4
Current Rating
5 mA
5 mA
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-16
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2025-06-19
LTD Date2025-06-19

Related Parts

LittelfuseL15S006.T
Electric Fuse, Very Fast Blow, 6A, 150VAC, 150VDC, 100000A (IR), Inline/holder
LittelfuseLA15QS62
Semi Conductor Fuse 150Vac 6A/Box |Littelfuse LA15QS62
Eaton Bussmann High Speed Round body SEMI-COND FUSE 5A 150V AC - FWA-5A10F
Fuse Cartridge Fast Acting 6A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL
Littelfuse39616300000
Electric Fuse, Time Lag Blow, 6.3A, 125VAC, 100A (IR), Through Hole, TE5
Bel Fuse5TTP 6-R
5TTP 6-R (0654R6000-53) Glass Tube Fuse Axial Pigtail 5x20mm UL Slow Blow 6A

Descriptions

Descriptions of Littelfuse 0278.005V provided by its distributors.

Electric Fuse, Very Fast Blow, 0.005A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO
278 Series - MICRO Very Fast-Acting Subminiature Radial Leaded Fuse, 0.005 A, 125 VAC 125 VDC, TH
Littelfuse SCT
FUSE 125V V/FA MICRO FUSE RAD .005A/ BULK
FUSE BRD MNT 5MA 125VAC/VDC RAD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN