Littelfuse 0273.600V

273 Series - MICRO Very Fast-Acting Subminiature Plug-In Fuse, 0.6 A, 125 VAC 125 VDC, TH
$ 9.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0273.600V.

IHS

Datasheet3 pages10 years ago

element14 APAC

Newark

LKR

Future Electronics

Inventory History

3 month trend:
-24.43%

CAD Models

Download Littelfuse 0273.600V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.77
$ 17.92
$ 17.92
Stock
27,507
26,733
26,733
Authorized Distributors
6
3
3
Current Rating
600 mA
600 mA
600 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0473.750MRT1L
473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 0.75 A, 125VAC 125VDC, TH, RoHS
Littelfuse0251.750MRT1L
Fuse Subminiature Very Fast Acting 0.75A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/TUV/UL
Littelfuse0251.750MXL
Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Schurter0034.4219
Micro fuse 6.4 x 8.8 mm, 750 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4219
Schurter0034.4247
Micro fuse 6.4 x 8.8 mm, 630 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4247
Schurter0034.4248
Micro fuse 6.4 x 8.8 mm, 710 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4248

Descriptions

Descriptions of Littelfuse 0273.600V provided by its distributors.

273 Series - MICRO Very Fast-Acting Subminiature Plug-In Fuse, 0.6 A, 125 VAC 125 VDC, TH
Littelfuse SCT
Electric Fuse, Very Fast Blow, 0.6A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO
Fuse Subminiature Very Fast Acting 0.6A 125V Radial 6 X 8mm Bulk CSA
FUSE, RADIAL, 0.6A, 125VAC, VERY FAST; Fuse Current:600mA; Voltage Rating VAC:125VAC; Product Range:-; Voltage Rating V DC:125VDC; Blow Characteristic:Very Fast Acting; Fuse Case Style:Radial Leaded; Breaking Capacity Cu
Fuse, Pcb, 600Ma, 125V, Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:600Ma; Capacidad De Ruptura De Intensidad Ac:10Ka; Capacidad De Ruptura De Intensidad Dc:10Ka; Diámetro:6.35Mm |Littelfuse 0273.600V
FUSE, V FAST ACTING, 600MA; Voltage Rating AC:125V ac; Voltage Rating DC:125V; Fuse Current Rating:600mA; Mounting Type:Through Hole; PCB Fuse Case Style:Radial Leaded; Series:273; Approval Bodies:CSA; Approval Category:UL Recognised; Body Diameter:6.35mm; Body Length:8.89mm; Breaking Capacity Current AC:10000A; Breaking Capacity Current DC:10000A; Case Style:Plug-In; Fuse Breaking Capacity Voltage AC:125V ac; Fuse Breaking Capacity Voltage DC:125V dc; Fuse Type Blowing Characteristic:Very Fast Acting; Lead Diameter:0.635mm; Lead Length:4.32mm; Lead Spacing:2.54mm; Max Operating Temperature:85°C; Min Temperature Operating:-55°C; Terminal Type:Radial Lead; Termination Type:Radial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN