Littelfuse 0272.250H

Fuse Subminiature Very Fast Acting 0.25A 125V Radial 6 X 8mm Metal Bulk CSA
$ 8.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0272.250H.

Newark

Datasheet3 pages10 years ago

Farnell

TME

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 0272.250H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.71
$ 5.61
$ 5.61
Stock
23,994
102,509
102,509
Authorized Distributors
6
6
6
Current Rating
250 mA
250 mA
250 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-19
LTD Date2025-06-19

Related Parts

Schurter0034.4214
Micro fuse 6.4 x 8.8 mm, 315 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4214
Littelfuse39603150000
Fuse Subminiature Slow Blow Acting 0.315A 125V Radial 8.5 X 4 X 8mm Ammo UL
Schurter0034.4244
Micro fuse 6.4 x 8.8 mm, 315 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4244
Littelfuse0273.300H
273 Series - MICRO Very Fast-Acting Subminiature Plug-In Fuse, 0.3 A, 125 VAC 125 VDC, TH
Littelfuse39503150440
Fuse Cartridge Fast Acting 0.315A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
Schurter7010.6320.13
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 300A (IR), Through Hole, 2.3x8mm

Descriptions

Descriptions of Littelfuse 0272.250H provided by its distributors.

Fuse Subminiature Very Fast Acting 0.25A 125V Radial 6 X 8mm Metal Bulk CSA
272 Series - MICRO Very Fast-Acting Subminiature Plug-In Fuse, 0.25 A, 125 VAC 125 VDC, TH
Littelfuse SCT
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO
PC BOARD FUSE; Fuse Current:250mA; Blow; PC BOARD FUSE; Fuse Current:250mA; Blow Characteristic:Very Fast Acting; Series:MICRO; Current Rating:250mA; Fuse Type:Very Fast Acting; Leaded Process Compatible:Yes; Voltage Rating:600VAC
Pc Board Fuse; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:250Ma; Capacidad De Ruptura De Intensidad Ac:10Ka; Capacidad De Ruptura De Intensidad Dc:10Ka; Característica De Soplado:Acción Muy Rápida |Littelfuse 0272.250H

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN