Littelfuse 0263.125WRT1L

Fuse Subminiature Very Fast Acting 0.125A 250V Axial 3.68 X 7.62mm Solder T/R CSA/PSE/UL
$ 1.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0263.125WRT1L.

IHS

Datasheet3 pages10 years ago

Farnell

LKR

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-20.14%

CAD Models

Download Littelfuse 0263.125WRT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.573
$ 1.792
$ 1.792
Stock
92,473
51,377
51,377
Authorized Distributors
6
6
6
Current Rating
125 mA
125 mA
125 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter3403.0266.23
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Littelfuse37201600411
Fuse Subminiature 0.16A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Littelfuse37401600410
Fuse Subminiature Slow Blow Acting 0.16A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL
Littelfuse37201600001
Fuse Subminiature 0.16A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Bel FuseMRT 160
Fuse Micro 0.16A 250V Slow Blow 2-Pin Radial Through Hole

Descriptions

Descriptions of Littelfuse 0263.125WRT1L provided by its distributors.

Fuse Subminiature Very Fast Acting 0.125A 250V Axial 3.68 X 7.62mm Solder T/R CSA/PSE/UL
263 Series Very Fast-Acting 250V 0.125 A Ø3.94x7.11 mm Axial Lead PICO® II Fuse
Electric Fuse, Very Fast Blow, 0.125A, 250VAC, 50A (IR), Through Hole, PICO
FUSE, PCB, 125mA, 250V, VERY FAST ACTING; Fuse Current:125mA; Voltage Rating VAC:250V; Product Range:PICO II 263 Series; Voltage Rating VDC:-; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded; Body Mate
Fuse, Pcb, 125Ma, 250V, Very Fast Acting; Voltage Rating Vac:250V; Voltage Rating Vdc:-; Fusible, Intensidad:125Ma; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:-; Tipo De Fusible:Axial Leaded |Littelfuse 0263.125WRT1L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN