Littelfuse 37401600410

Fuse Subminiature Slow Blow Acting 0.16A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL
$ 0.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37401600410.

IHS

Datasheet3 pages9 years ago

Newark

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-36.02%

CAD Models

Download Littelfuse 37401600410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST 200
Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole
Littelfuse0218.200MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 200MA 250VAC 5X20MM
Schurter0034.6007
Fuse Subminiature Fast Acting 0.2A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37202000411
Fuse Subminiature 0.2A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Littelfuse37002000410
Fuse Subminiature Fast Acting 0.2A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/UL/VDE/cULus
Bel Fuse5HFP 200-R
Electric Fuse, Very Fast Blow, 0.2A, 250VAC, 1500A (IR), Through Hole, 5x20mm

Descriptions

Descriptions of Littelfuse 37401600410 provided by its distributors.

Fuse Subminiature Slow Blow Acting 0.16A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL
374 Series Time Lag 250 V 0.16 A Ø 8.5 x 8 mm TR5® Subminiature Radial Lead Fuse
Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 50A (IR), Through Hole, TR5
FUSE, PCB, 160mA, 250V, TIME DELAY; Fuse Current:160mA; Voltage Rating VAC:250VAC; Product Range:TR5 Series; Voltage Rating VDC:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current AC:50A
Fuse, Pcb, 160Ma, 250V, Time Delay; Voltage Rating Vac:250V; Voltage Rating Vdc:-; Fusible, Intensidad:160Ma; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:-; Tipo De Fusible:Radial Leaded |Littelfuse 37401600410

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN