Littelfuse 025102.5MXL

Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 025102.5MXL.

Newark

Datasheet4 pages7 years ago

Farnell

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
+16.62%

CAD Models

Download Littelfuse 025102.5MXL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.531
$ 0.547
$ 0.547
Stock
44,098
57,281
57,281
Authorized Distributors
6
6
6
Current Rating
2.5 A
2.5 A
2.5 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Littelfuse0251003.MRT1L
Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse0251003.MXL
Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse0251003.NRT1L
Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Schurter3404.0118.11
Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Plastic Bag
Fuse Miniature Fast Acting 3.15A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Littelfuse 025102.5MXL provided by its distributors.

Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
251 Series Very Fast-Acting 125V 2.5 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse
025102.5MXL - Littelfuse VERY FAST-ACTING PICO II FUSE WITH AXIAL LEADS - BULK 1000-PACK AMP Size: 2-1/2, Voltage: 125VAC
FUSE, PCB, 2.5A, 125V, VERY FAST ACTING; Fuse Current:2.5A; Voltage Rating VAC:125V; Product Range:PICO II 251 Series; Voltage Rating VDC:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded 12J4236
Fuse, Pcb, 2.5A, 125V, Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:2.5A; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:300A; Tipo De Fusible:Axial Leaded |Littelfuse 025102.5MXL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN