Littelfuse 0251.500MXL

Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
$ 0.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251.500MXL.

Newark

Datasheet4 pages7 years ago

Farnell

element14 APAC

Sager Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-5.14%

CAD Models

Download Littelfuse 0251.500MXL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.562
$ 0.601
$ 0.601
Stock
86,510
1,627,419
1,627,419
Authorized Distributors
6
6
6
Current Rating
500 mA
500 mA
500 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse0251.630MAT1L
Fuse Subminiature Very Fast Acting 0.63A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Littelfuse39606300000
Electric Fuse, Time Lag Blow, 0.63A, 125VAC, 100A (IR), Through Hole, TE5
Littelfuse0251.630MXL
Fuse Cartridge Very Fast Acting 0.63A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
Bel Fuse0679L0630-01
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
Bel FuseSSQ 630/1K
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 50A (IR), Surface Mount, 2410
Bel Fuse0679L0630-05
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of Littelfuse 0251.500MXL provided by its distributors.

Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
251 Series Very Fast-Acting 125 V 0.5A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse
FUSE SUBMIN VERY FAST ACTING 0.5A SUPPLEMENTAL DIMS 0.11X0.28" ENCAPSULATED PCB
FUSE BRD MT 500MA 125VAC/VDC AXL / 500 mA 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
FUSE, PCB, 500mA, 125V, VERY FAST ACTING; Fuse Current:500mA; Voltage Rating VAC:125V; Product Range:PICO II 251 Series; Voltage Rating VDC:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded; Body M
Fuse, Pcb, 500Ma, 125V, Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:500Ma; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:300A; Diámetro:2.413Mm |Littelfuse 0251.500MXL
Axial Leads Material = Tin-Plated Copper / Voltage Rating - DC V = 125 / Voltage Rating - AC V = 125 / Tube Material = Ceramic / Rated Current mA = 500 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 300 / Fuse Characteristic = Super Fast Blow

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0251.500MXL.