Littelfuse 0251.125NRT1L

Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic T/R
$ 0.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251.125NRT1L.

IHS

Datasheet3 pages2 years ago

ODG (Origin Data Global)

Sager Electronics

JRH Electronics

Fuses Unlimited

Inventory History

3 month trend:
-16.21%

CAD Models

Download Littelfuse 0251.125NRT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.784
$ 0.708
$ 0.708
Stock
10,241,240
247,533
247,533
Authorized Distributors
6
6
6
Current Rating
125 mA
125 mA
125 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse39501600440
Fuse Cartridge Fast Acting 0.16A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
Littelfuse39601600000
Electric Fuse, Time Lag Blow, 0.16A, 125VAC, 100A (IR), Through Hole, TE5
Littelfuse39601000440
Fuse Subminiature 0.1A 125V Slow Blow 2-Pin Radial Through Hole Bulk
Fuse Subminiature Fast Acting 0.1A 125V Axial 3.18 X 7.1mm Epoxy Plastic Bulk CSA/UL

Descriptions

Descriptions of Littelfuse 0251.125NRT1L provided by its distributors.

Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic T/R
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Fuse 125V Pico Ii Fa Rohs .125A/ T&r Rohs Compliant: Yes |Littelfuse 0251.125NRT1L
Resistive fuse 125mA Plugin,D2.8xL7.1mm Disposable fuses ROHS
FastBlow Resistive fuse 125mA Axial Leaded Fuses ROHS
125V 125V 0.00174A2S Board Mount (Cartridge Style Excluded) 125mA 7.11mm
251 Series - PICO® II Very Fast-Acting Subminiature Axial leaded fuse, 0.125 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
FUSE BRD MT 125MA 125VAC/VDC AXL
FUSE BOARD MNT 125MA 125VAC/VDC
FUSE PICO FAST .125A 125V AXIAL
Disposable Fuses (Blown) 125V 125mA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN