Littelfuse 39601600000

Electric Fuse, Time Lag Blow, 0.16A, 125VAC, 100A (IR), Through Hole, TE5
$ 1.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39601600000.

IHS

Datasheet3 pages5 years ago

Littelfuse SCT

RS (Formerly Allied Electronics)

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-5.73%

CAD Models

Download Littelfuse 39601600000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.018
$ 1.242
Stock
45,506
45,645
Authorized Distributors
6
6
Current Rating
160 mA
160 mA
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse39602000000
Fuse Subminiature Slow Blow Acting 0.2A 125V Radial 8.5 X 4 X 8mm Ammo UL
Littelfuse39602000440
Fuse Subminiature 0.2A 125V Slow Blow 2-Pin Radial Through Hole Bulk
Littelfuse39502000000
Electric Fuse, Fast Blow, 0.2A, 125VAC, 100A (IR), Through Hole, TE5
Schurter7010.7020.13
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, 2.3x8mm
Fuse Subminiature Fast Acting 0.15A 125V Axial 3.18 X 7.1mm Epoxy Plastic Bulk CSA/UL
Schurter7010.6310.13
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 300A (IR), Through Hole, 2.3x8mm

Descriptions

Descriptions of Littelfuse 39601600000 provided by its distributors.

Electric Fuse, Time Lag Blow, 0.16A, 125VAC, 100A (IR), Through Hole, TE5
AMMO PACKFuses with Leads - Through Hole 125V UL TL LL .160A TE5
Delayedblow/SlowBlow Midget Fuses(square type) 160mA Plugin Fuses ROHS
160MA RADIAL T NON-RESETTABLE WIRE ENDED FUSE, 125 V
396 Series - TE5 Subminiature Fuses, 0.16 A, 125 V AC, TH, RoHS
Littelfuse SCT
FUSE BRD MNT 160MA 125VAC RADIAL
FUSE, ANTISURGE, TE5, 160MA; Fuse Current: 160mA; Voltage Rating VAC: 125VAC; Product Range: -; Voltage Rating V DC: -; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 100A; Breaki

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN