Littelfuse 023503.5MXP

Fuse Miniature Fast Acting 3.5A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 023503.5MXP.

Newark

Datasheet4 pages5 years ago

Farnell

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-47.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST4
Fuse Micro Slow Blow Acting 4A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.1522
Fuse Miniature Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass CCC/CQC/VDE/cULus
Fuse Miniature Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0217004.MXP
Electric Fuse, Very Fast Blow, 4A, 250VAC, 60VDC, 40A (IR), Inline/holder, 5x20mm
Littelfuse0312004.HXP
Fuse Miniature Fast Acting 4A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse0217004.HXP
Electric Fuse, Very Fast Blow, 4A, 250VAC, 40A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse 023503.5MXP provided by its distributors.

Fuse Miniature Fast Acting 3.5A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Electric Fuse, Fast Blow, 3.5A, 250VAC, 100A (IR), Inline/holder, 5x20mm
023503.5MXP - Littelfuse FAST-ACTING 5X20MM GLASS FUSE BULK 1000-PACK AMP Size: 3-1/2, Voltage: 250VAC
Cartridge Fuses 250V 3.5A 5X20 FA UL LBC
250V 17.14A2S Cartridge,Glass 3.5A 5mm*20mm
CARTRIDGE FUSE, FAST ACTING, 3.5A, 250V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:3.5A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; Product Range:235 Series RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN