Littelfuse 0217004.HXP

Electric Fuse, Very Fast Blow, 4A, 250VAC, 40A (IR), Inline/holder, 5x20mm
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0217004.HXP.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages9 years ago

element14 APAC

Sager Electronics

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-3.06%

Alternate Parts

Price @ 1000
$ 0.225
$ 0.219
Stock
74,052
289,003
Authorized Distributors
6
6
Current Rating
4 A
4 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
60 V
Mount
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0217005.MXP
Electric Fuse, Very Fast Blow, 5A, 250VAC, 60VDC, 50A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 5 X 20mm Glass Carton
Bel Fuse5ET 5-R
Fuse, Cartridge, Time Delay, 5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ET"
Bel Fuse5ST 5-R
Electric Fuse, Time Lag Blow, 5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Bel Fuse5HT 5-R
Fuse, Cartridge, Time Delay, 5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5HT"
Littelfuse0217005.HXP
FUSE GLASS 5A 250VAC 5X20MM / 5 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm

Descriptions

Descriptions of Littelfuse 0217004.HXP provided by its distributors.

Electric Fuse, Very Fast Blow, 4A, 250VAC, 40A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/VDE
217 Series Fast-Acting 250 V 4 A Ø 5 x 20 mm Glass Cartridge Fuse
FUSE, CYLINDER, FAST-ACTING, 4A, 250V, 5X20MM, GLASS, CARTRIDGE
217 Series - 5x20mm Fast-Acting Glass Body Cartridge Fuse Designed to IEC Specification, 4A, 250V, RoHS
Littelfuse SCT
40A Glass Tube Fuse 4A 250V Disposable fuses ROHS
250V 29.165A2S 40A Cartridge,Glass 4A 5mm*20mm
CARTRIDGE FUSE, FAST ACTING, 4A, 250V; Blow Characteristic: Fast Acting; Fuse Current: 4A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: 217 Series; Breaking Capacity
Fuse, Cartridge, 4A, 5X20Mm, Fast Acting; Voltage Rating Vac:250V; Fusible, Intensidad:4A; Capacidad De Ruptura De Intensidad Ac:40A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 0217004.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0217004.HXP.