Littelfuse 0235002.MXP

Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0235002.MXP.

Newark

Datasheet4 pages5 years ago
Datasheet4 pages15 years ago
Datasheet4 pages17 years ago

Sager Electronics

Future Electronics

ODG (Origin Data Global)

Fuses Unlimited

Inventory History

3 month trend:
-0.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.1520
Fuse, Cartridge, Fast Acting, 2.5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Littelfuse021702.5MXP
Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 75VDC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse021702.5HXP
Fuse; Cylinder; Fast Acting; 2.5A; Dims 5x20mm; Glass; Cartridge; 250VAC; 0.033Ohms
Bel Fuse5TT 2.5-R
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus

Descriptions

Descriptions of Littelfuse 0235002.MXP provided by its distributors.

Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Electric Fuse, Fast Blow, 2A, 250VAC, 100A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, FAST ACTING, 2A, 250V; Blow Characteristic: Fast Acting; Fuse Current: 2A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: -; Product Range: 235 Series; Breaking Capacity Current AC:
Cartridge Fuse; Voltage Rating Vac:250V; Fusible, Intensidad:2A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:-; Característica De Soplado:Acción Rápida |Littelfuse 0235002.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN