
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Testco | 5TT 2.5-R | 0 | 1K | 5h | ||||||||
| Heilind Asia | 5TT 2.5-R | 0 | 1K | 19h | ||||||||
| Heilind Americas | 5TT 2.5-R | 0 | 4h | |||||||||
| Interstate Connecting Components | 5TT 2.5-R | 0 | 2h | |||||||||
| UnikeyIC | 5TT2.5-R | 17,000 | 1K | Cut Tape | 6h |
Download Bel Fuse 5TT 2.5-R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bel Fuse 5TT 2.5-R provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: