Littelfuse 023403.5MXP

Fuse Miniature Medium Time Delay Acting 3.5A 250V Holder Cartridge 5 X 20mm Glass Bulk
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 023403.5MXP.

IHS

Datasheet3 pages7 years ago

Farnell

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+18.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Littelfuse36914000000
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5
Schurter0001.2510
Spt 5X20, 4 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse38314000000
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5
Bel FuseRST4
Fuse Micro Slow Blow Acting 4A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.1522
Fuse Miniature Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass CCC/CQC/VDE/cULus
Schurter0034.3123
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus

Descriptions

Descriptions of Littelfuse 023403.5MXP provided by its distributors.

Fuse Miniature Medium Time Delay Acting 3.5A 250V Holder Cartridge 5 X 20mm Glass Bulk
Electric Fuse, Medium Blow, 3.5A, 250VAC, 100A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, MEDIUM ACTING, 3.5A/250V; Blow Characteristic:Medium Acting; Fuse Current:3.5A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:234 Series; Diameter:5.
Fuse, Cartridge, 3.5A, 5 X 20Mm, Med Act; Voltage Rating Vac:250V; Fusible, Intensidad:3.5A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Longitud:20Mm |Littelfuse 023403.5MXP
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Rated Current A = 3.5 / Length mm = 20 / Breaking Capacity @ Voltage (AC) A = 100 / Case Material = Glass / Storage Temperature Max. °C = 125 / Fuse Characteristic = Medium-Acting / Storage Temperature Min. °C = -55

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • -023403.5MXP