Littelfuse 0234008.MXP

MEDIUM-ACTING FUSE Electric Fuse, Medium Blow, 8A, 250VAC, 200A (IR), Inline/holder, 5x20mm
$ 0.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0234008.MXP.

IHS

Datasheet3 pages7 years ago

Farnell

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Fuse, 10 Amps, 300VAC/DC
Schurter0001.1014
SCHURTER 0001.1014 Cartridge Fuse, SP Series, 10 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA
Littelfuse0217010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 9A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Littelfuse 0234008.MXP provided by its distributors.

MEDIUM-ACTING FUSE Electric Fuse, Medium Blow, 8A, 250VAC, 200A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, MEDIUM ACTING, 8A, 250V; Blow Characteristic:Medium Acting; Fuse Current:8A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:234 Series; Diameter:5.2mm
Fuse, Cartridge, 8A, 5X20Mm, Med Acting; Voltage Rating Vac:250V; Fusible, Intensidad:8A; Capacidad De Ruptura De Intensidad Ac:200A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5.2Mm |Littelfuse 0234008.MXP
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Rated Current A = 8 / Length mm = 20 / Breaking Capacity @ Voltage (AC) A = 200 / Case Material = Ceramic / Storage Temperature Max. °C = 125 / Fuse Characteristic = Medium-Acting / Storage Temperature Min. °C = -55

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN