Littelfuse 023301.6MXP

Electric Fuse, Medium Blow, 1.6A, 125VAC, 10000A (IR), Inline/holder, 5x20mm
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 023301.6MXP.

IHS

Datasheet3 pages7 years ago

Newark

Fuses Unlimited

element14 APAC

Future Electronics

Inventory History

3 month trend:
-20.41%

Alternate Parts

Price @ 1000
$ 0.594
$ 0.778
Stock
31,318
19,574
Authorized Distributors
6
6
Current Rating
1.6 A
1.6 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
-
Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0233002.MXP
FUSE GLASS 2A 125VAC 5X20MM / 2 A 125 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Schurter7010.9963.63
Fuse Subminiature Slow Blow Acting 2A 125V Holder Cartridge 2 X 7mm Ceramic Bag cULus
Bel FuseSSQC 2
Fuse Chip 2A 125V Fast 2-Pin Solder Pad Surface Mount
Bel FuseSSTC 2
Electric Fuse, Slow Blow, 2A, 125VAC, 125VDC, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Schurter3404.0116.11
Electric Fuse, Time Lag Blow, 2A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Littelfuse0251002.MRT1L
251/253 Series, PICO® II, Very Fast-Acting Fuse | FUSE BRD MNT 2A 125VAC/VDC AXIAL

Descriptions

Descriptions of Littelfuse 023301.6MXP provided by its distributors.

Electric Fuse, Medium Blow, 1.6A, 125VAC, 10000A (IR), Inline/holder, 5x20mm
Fuse Miniature Medium Time Delay Acting 1.6A 125V Holder Axial 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
CARTRIDGE FUSE, MEDIUM ACTING, 1.6A/125V; Blow Characteristic:Medium Acting; Fuse Current:1.6A; Voltage Rating VAC:125V; Size Metric:5mm x 20mm;
Fuse, Cartridge, 1.6A, 5 X 20Mm, Med Act; Voltage Rating Vac:125V; Fusible, Intensidad:1.6A; Capacidad De Ruptura De Intensidad Ac:10Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Longitud:20Mm |Littelfuse 023301.6MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN