Littelfuse 023301.6MXBP

Electric Fuse, Medium Blow, 1.6A, 125VAC, 10000A (IR), Inline/holder
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 023301.6MXBP.

IHS

Datasheet3 pages13 years ago

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.778
$ 0.594
Stock
19,574
31,318
Authorized Distributors
6
6
Current Rating
1.6 A
1.6 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
-
125 V
Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0233002.MXP
FUSE GLASS 2A 125VAC 5X20MM / 2 A 125 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Bel FuseSSQC 2
Fuse Chip 2A 125V Fast 2-Pin Solder Pad Surface Mount
Littelfuse0232002.MX125P
Electric Fuse, Medium Blow, 2A, 125VAC, 10000A (IR), Inline/holder, 5x20mm
Schurter7010.9830.63
Fuse Cartridge Fast Acting 2A 125V Holder Cartridge 2 X 7mm Ceramic Bag CSA/UL/cULus
Schurter7010.9963.63
Fuse Subminiature Slow Blow Acting 2A 125V Holder Cartridge 2 X 7mm Ceramic Bag cULus
Bel FuseSSTC 2
Electric Fuse, Slow Blow, 2A, 125VAC, 125VDC, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT

Descriptions

Descriptions of Littelfuse 023301.6MXBP provided by its distributors.

Electric Fuse, Medium Blow, 1.6A, 125VAC, 10000A (IR), Inline/holder
Fuse 5X20 C/Code M 1.6A/125V (P)/ Bulk |Littelfuse 023301.6MXBP
023301.6MXBP - Littelfuse MEDIUM-ACTING 5X20 FUSE - GLASS BODY 1000-PACK AMP Size: 1-6/10, Voltage: 125VAC
FUSE GLASS 1.6A 125VAC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN