Littelfuse 0233003.MXBP

Electric Fuse, Medium Blow, 3A, 125VAC, 10000A (IR), Inline/holder
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0233003.MXBP.

IHS

Datasheet3 pages13 years ago

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.77
$ 0.658
Stock
18,069
20,314
Authorized Distributors
6
6
Current Rating
3 A
3 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
-
125 V
Mount
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Miniature Medium Time Delay Acting 3.5A 125V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Cartridge Fast Acting 3.5A 125V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL
Bel Fuse5TT 3.15-R
Fuse, Cartridge, Slow Blow, 3.15 A, 125 VAC, 5mm x 20mm, 0.2" x 0.79"", 5TT"
Littelfuse02333.15MXP
Electric Fuse, Medium Blow, 3.15A, 125VAC, 10000A (IR), Inline/holder, 5x20mm
Fuse, Cartridge, Fast Acting, 3.5 A, 125 VAC, 5mm x 20mm, 0.2" x 0.79"", GMA"

Descriptions

Descriptions of Littelfuse 0233003.MXBP provided by its distributors.

Electric Fuse, Medium Blow, 3A, 125VAC, 10000A (IR), Inline/holder
Fuse 5X20 C/Code M 3A/125V (P)/ Bulk |Littelfuse 0233003.MXBP
0233003.MXBP - Littelfuse MEDIUM-ACTING 5X20 FUSE - GLASS BODY 1000-PACK AMP Size: 3, Voltage: 125VAC
FUSE MEDIUM TIME DELAY 3A 125V GLASS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN