Littelfuse 0233003.MXP

LITTELFUSE 0233003.MXP Cartridge Fuse, 233 Series, 3 A, 125 V, 5mm x 20mm, 0.2" x 0.79", 10 kA
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0233003.MXP.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-44.82%

Alternate Parts

Price @ 1000
$ 0.658
$ 0.77
Stock
20,314
18,069
Authorized Distributors
6
6
Current Rating
3 A
3 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
-
Mount
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Cartridge Fast Acting 3.5A 125V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Slow Blow Acting 3.5A 125V Holder Cartridge 5 X 15mm Glass Carton
Bel Fuse5MT3.5-R
Fuse Miniature 3.5A 125V Medium Time Delay 2-Pin Cartridge Holder
Littelfuse02333.15MXP
Electric Fuse, Medium Blow, 3.15A, 125VAC, 10000A (IR), Inline/holder, 5x20mm
Bel FuseSSTC 3.5
Fuse Chip 3.5A 125V Slow Blow 2-Pin Solder Pad Surface Mount

Descriptions

Descriptions of Littelfuse 0233003.MXP provided by its distributors.

LITTELFUSE 0233003.MXP Cartridge Fuse, 233 Series, 3 A, 125 V, 5mm x 20mm, 0.2" x 0.79", 10 kA
Fuse Miniature Medium Time Delay Acting 3A 125V Holder Axial 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Electric Fuse, Medium Blow, 3A, 125VAC, 10000A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, MEDIUM ACTING, 3A, 125V; Blow Characteristic:Medium Acting; Fuse Current:3A; Voltage Rating VAC:125V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:233 Series; Breaking Capacity Current RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN