Littelfuse 0230.500MRT1EP

Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 125VDC, 35A (IR), Through Hole
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0230.500MRT1EP.

IHS

Datasheet5 pages12 years ago

Littelfuse SCT

Fuses Unlimited

Arrow Electronics

CAD Models

Download Littelfuse 0230.500MRT1EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.816
$ 0.816
Stock
1
213,336
213,336
Authorized Distributors
0
6
6
Current Rating
500 mA
500 mA
500 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2010-11-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.6613
Fuse Subminiature Slow Blow Acting 0.63A 250V Radial 8.5 X 8.5mm Thermoplastic
Schurter0034.6713
Micro fuse 8.5 x 8.5 mm, 630 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6713
Littelfuse0230.600HXP
Fuse Subminiature Slow Blow Acting 0.6A 250V Axial 5 X 15mm Glass Bulk CE/CSA/UL
Littelfuse0230.600MXSP
230 Series Slo-Blo 250 V 0.6 A Ø 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse
Littelfuse0230.600MRT1SSP
Fuse 250V 2Ag Sb Pt Sleeve Pb-Free .600A/ T&r |Littelfuse 0230.600MRT1SSP
Schurter0034.6612
Mst 250, 0.5 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse 0230.500MRT1EP provided by its distributors.

Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 125VDC, 35A (IR), Through Hole
230 Series - 2AG Slo-Blo Subminiature Axial Leaded Glass Body Fuse, 0.5 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse SCT
FUSE 250V SB PT 2AG Pb-FREE .
FUSE GLASS 500MA 250VAC 125VDC
.5 AMP 250V TIME DELAY

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN