Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 0230.600MXSP

230 Series Slo-Blo 250 V 0.6 A Ø 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse
$ 0.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0230.600MXSP.

Newark

Datasheet5 pages8 years ago

Future Electronics

Sager Electronics

DigiKey

Mouser

CAD Models

Download Littelfuse 0230.600MXSP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.858
$ 0.713
$ 0.713
Stock
22,409
24,708
24,708
Authorized Distributors
6
6
6
Current Rating
600 mA
600 mA
600 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2010-11-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Schurter0034.6613
Fuse Subminiature Slow Blow Acting 0.63A 250V Radial 8.5 X 8.5mm Thermoplastic
Littelfuse0230.750HXP
Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG
Littelfuse0230.750MXP
Fuse Subminiature Slow Blow Acting 0.75A 250V Axial 5 X 15mm Glass Bulk CE/CSA/UL
Littelfuse0324.750HXP
Fuse Miniature Fast Acting 0.75A 250V Axial 6.3 X 32mm Ceramic Bulk CE/CSA/UL/cULus
Schurter3403.0164.11
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm
Schurter3403.0164.24
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm

Descriptions

Descriptions of Littelfuse 0230.600MXSP provided by its distributors.

230 Series Slo-Blo 250 V 0.6 A Ø 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse
Electric Fuse, Time Lag Blow, 0.6A, 250VAC, 125VDC, 35A (IR), Through Hole
230 Series - 2AG Slo-Blo Subminiature Axial Leaded Glass Body Fuse, 0.6 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse SCT
FUSE 250V SB PT IND 2AG Pb-FREE .600A
FUSE GLASS 600MA 250VAC 125VDC
Cartridge Fuse, Time Delay, 0.6A, 250V; Fuse Size Imperial:0.2" X 0.59"; Fuse Current:600Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 15Mm; Blow Characteristic:Time Delay; Product Range:Slo-Blo 230 Series; Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 0230.600MXSP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN