Descriptions of Schurter 0034.6612 provided by its distributors.
Mst 250, 0.5 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Micro fuse 8.5 x 8.5 mm, 500 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6612
Schurter 0034.6612 Pico Fuse 0.50A 250V AC Time Delay 10 pieces Soldered/Plugged
Fuse, PCB Leaded, 500 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 63VDC, 35A (IR), Through Hole
SUBMINIATURE FUSE, NO RESET, 500 MA, 250V, 100 MV, RADIAL LEAD, MSF 125 SERIES
FUSE, ANTISURGE, PCB, MST T500MA250V; Fuse Current: 500mA; Voltage Rating VAC: 250VAC; Product Range: MST 250 Series; Voltage Rating V DC: 125VDC; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Breaking Capac
Ambient Temperature Max. °C = 125 / Ambient Temperature Min. °C = -55 / Voltage Rating - DC V = 125 / Voltage Rating - AC V = 250 / Width mm = 8.5 / Rated Current mA = 500 / Length mm = 8.5 / Breaking Capacity @ Voltage (AC) A = 35 / Breaking Capacity @ Voltage (DC) A = 50 / Storage Temperature Max. °C = 40 / Fuse Characteristic = Slow Blow / Storage Temperature Min. °C = 0