
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 0230.250HXSP | 0 | 100 | 19h | ||||||||
| Sager Electronics | 0230.250HXSP | 0 | 100 | Bulk | ||||||||
| Newark | 0230.250HXSP | 0 | 100 | |||||||||
| IEC Supply | H230.250SP | 0 | 30m | |||||||||
| Galco | 0230.250HXSP | 0 | 1 | 20h |
Download Littelfuse 0230.250HXSP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Littelfuse 0230.250HXSP provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names: