Littelfuse 0229.375HXP

Fuse Subminiature Slow Blow Acting 0.375A 250V Holder Cartridge 5 X 15mm Glass Bulk
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0229.375HXP.

Newark

Datasheet5 pages9 years ago
Datasheet2 pages17 years ago

Future Electronics

Sager Electronics

Littelfuse SCT

DigiKey

Inventory History

3 month trend:
+89.11%

Alternate Parts

Price @ 1000
$ 0.504
$ 0.483
$ 0.483
Stock
15,237
33,845
33,845
Authorized Distributors
6
6
6
Current Rating
375 mA
375 mA
375 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.2512
Electric Fuse, Medium Time Lag Blow, 0.4A, 250VAC, 125VDC, 80A (IR), Inline/holder, 5x20mm
Littelfuse0326.400MXP
Electric Fuse, Slow Blow, 0.4A, 125VAC, 125VDC, 100A (IR), Inline/holder, 3AB
Schurter0034.6611
Fuse Subminiature Slow Blow Acting 0.4A 250V Radial 8.5 X 8.5mm Thermoplastic
Littelfuse0225.375HXP
Fuse Subminiature Fast Acting 0.375A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
Littelfuse0229.350MXP
Fuse Subminiature Slow Blow Acting 0.35A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
Schurter3403.0162.11
Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm

Descriptions

Descriptions of Littelfuse 0229.375HXP provided by its distributors.

Fuse Subminiature Slow Blow Acting 0.375A 250V Holder Cartridge 5 X 15mm Glass Bulk
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 0.375 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 0.375A, 250VAC, 125VDC, 35A (IR), Inline/holder, 2AG
229 Series Slo-Blo 250 V 0.375 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse
Fuse, Cartridge, 375Ma, 5X15Mm, Slo Blo; Voltage Rating Vac:250V; Fusible, Intensidad:375Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 15Mm; Tamaño Del Fusible, Imperial:-; Diámetro:4.5Mm |Littelfuse 0229.375HXP
FUSE, CARTRIDGE, 375mA, 5X15MM, SLO BLO;; FUSE, CARTRIDGE, 375mA, 5X15MM, SLO BLO; Voltage Rating VAC:250V; Fuse Current:375mA; Breaking Capacity:35A @ 250VAC / 10kA @ 125VAC; Fuse Size Code:2AG; Fuse Size Metric:5mm x 15mm; Blow Characteristic:Slow Blow; Series:229P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN