Littelfuse 0229.350MXP

Fuse Subminiature Slow Blow Acting 0.35A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0229.350MXP.

IHS

Datasheet5 pages6 years ago

Newark

Sager Electronics

Littelfuse SCT

X-ON

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.469
$ 0.574
$ 0.574
Stock
36,476
36,066
36,066
Authorized Distributors
6
6
6
Current Rating
350 mA
350 mA
350 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0225.375HXP
Fuse Subminiature Fast Acting 0.375A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
Littelfuse0225.375MXP
Fuse Subminiature Fast Acting 0.375A 250V Holder Cartridge 5 X 15mm Glass Bulk
Schurter0034.2512
Electric Fuse, Medium Time Lag Blow, 0.4A, 250VAC, 125VDC, 80A (IR), Inline/holder, 5x20mm
Littelfuse0229.375MXP
Fuse Subminiature Slow Blow Acting 0.375A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
Schurter0034.6611
Fuse Subminiature Slow Blow Acting 0.4A 250V Radial 8.5 X 8.5mm Thermoplastic
Schurter3403.0162.11
Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm

Descriptions

Descriptions of Littelfuse 0229.350MXP provided by its distributors.

Fuse Subminiature Slow Blow Acting 0.35A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 0.35 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 125VDC, 35A (IR), Inline/holder, 2AG
Cartridge Fuse, Time Delay, 0.35A, 250V; Blow Characteristic:Time Delay; Fuse Current:350Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 15Mm; Fuse Size Imperial:0.2" X 0.59"; Product Range:Slo-Blo 229 Series; Fuse Leads:Unleadedrohs Compliant: Yes |Littelfuse 0229.350MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN