Littelfuse 0229.250MXP

Fuse Subminiature Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0229.250MXP.

IHS

Datasheet5 pages6 years ago

Future Electronics

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-22.94%

Alternate Parts

Price @ 1000
$ 0.474
$ 0.573
$ 0.573
Stock
27,989
20,535
20,535
Authorized Distributors
6
6
6
Current Rating
250 mA
250 mA
250 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.6610
Micro fuse 8.5 x 8.5 mm, 315 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6610
Schurter3403.0161.11
Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm
Schurter3403.0161.24
UMT250 Series Time Lag 125 V 0.315 A Non Resettable Fuse AEC-Q200 & IATF 16949
Littelfuse0229.250HXP
Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
Littelfuse0229.250HXSP
2AG 5mm x 15mm 229 Holder CE CSA UL Cartridge, Glass Fuse 35A AC 10kA DC 250mA 4.5mm 2.41Ohm
Littelfuse0230.250MXP
Fuse Subminiature Slow Blow Acting 0.25A 250V Axial 5 X 15mm Glass Bulk CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0229.250MXP provided by its distributors.

Fuse Subminiature Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 0.25 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Inline/holder, 2AG
Cartridge Fuse, Time Delay, 0.25A, 250V; Fuse Size Imperial:0.2" X 0.59"; Fuse Current:250Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 15Mm; Blow Characteristic:Time Delay; Product Range:Slo-Blo 229 Series; Fuse Leads:Unleadedrohs Compliant: Yes |Littelfuse 0229.250MXP
FUSE, ANTISURGE, 2AG, 250MA; Voltage Rating VAC:250V AC; Fuse Current:250mA; Breaking Capacity:35A @ 250VAC / 10kA @ 125VAC; Fuse Size:Subminiature; Fuse Type Blowing Characteristic:Antisurge; Series:229; Approval Bodies:CSA; Approval Category:UL Recognised; Body Length:14.48mm; Case Material:Glass; External Diameter:4.5mm; Operating Temperature Max:125°C; Standard:2AG; Temperature Operating Min:-55°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN