Littelfuse 0225008.MXUP

225 Series - 2AG Fast-Acting Subminiature Glass Body Fuse, 8 A, 125 VAC, RoHS
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0225008.MXUP.

IHS

Datasheet3 pages9 years ago

Littelfuse SCT

Sager Electronics

X-ON

Fuses Unlimited

Inventory History

3 month trend:
+119%

Alternate Parts

Price @ 1000
$ 0.422
$ 0.442
Stock
17,482
21,304
Authorized Distributors
6
6
Current Rating
8 A
8 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse3SB 10-R
Fuse Cartridge Slow Blow Acting 10A 125V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Fuse Miniature Fast Acting 10A 125V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Bel Fuse5TT 10-R
Fuse Cartridge Slow Blow Acting 10A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Littelfuse0303010.M
0303010.M - Littelfuse AUTOMOTIVE AGW 7AG GLASS FUSE BULK 1000-PACK AMP Size: 10, Voltage: 32V
Littelfuse0225010.HXUP
Fuse Subminiature Fast Acting 10A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0225010.MXUP
Fuse Subminiature Fast Acting 10A 125V Holder Cartridge 5 X 15mm Glass Bulk

Descriptions

Descriptions of Littelfuse 0225008.MXUP provided by its distributors.

225 Series - 2AG Fast-Acting Subminiature Glass Body Fuse, 8 A, 125 VAC, RoHS
Littelfuse SCT
Electric Fuse, Fast Blow, 8A, 125VAC, 125VDC, 500A (IR), Inline/holder, 2AG
Fuse 125V Fa Ur 2Ag Pb-Free 8A/ Bulk |Littelfuse 0225008.MXUP
0225008.MXUP - Littelfuse FAST-ACTING 2AG TYPE GLASS FUSE BULK 1000-PACK AMP Size: 8, Voltage: 125VAC
125V 56A2S Cartridge,Glass 8A 14.48mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN