Littelfuse 0225008.HXUP

Fuse Subminiature Fast Acting 8A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0225008.HXUP.

Farnell

Datasheet9 pages23 years ago
Datasheet1 page20 years ago

Littelfuse SCT

Sager Electronics

Newark

Fuses Unlimited

Inventory History

3 month trend:
+293%

Alternate Parts

Price @ 1000
$ 0.442
$ 0.422
Stock
21,304
17,482
Authorized Distributors
6
6
Current Rating
8 A
8 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse3SB 10-R
Fuse Cartridge Slow Blow Acting 10A 125V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Fuse Miniature Fast Acting 10A 125V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Bel Fuse5TT 10-R
Fuse Cartridge Slow Blow Acting 10A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Littelfuse0225010.MXUP
Fuse Subminiature Fast Acting 10A 125V Holder Cartridge 5 X 15mm Glass Bulk
Littelfuse0303010.M
0303010.M - Littelfuse AUTOMOTIVE AGW 7AG GLASS FUSE BULK 1000-PACK AMP Size: 10, Voltage: 32V
Littelfuse0225010.HXUP
Fuse Subminiature Fast Acting 10A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 0225008.HXUP provided by its distributors.

Fuse Subminiature Fast Acting 8A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
225 Series - 2AG Fast-Acting Subminiature Glass Body Fuse, 8 A, 125 VAC, RoHS
Littelfuse SCT
CARTRIDGE FUSE, FAST ACTING, 8A, 125V; Blow Characteristic:Fast Acting; Fuse Current:8A; Voltage Rating VAC:125V; Fuse Size Metric:5mm x 15mm; Fuse Size Imperial:0.2" x 0.59"; Product Range:225 Series; Cartridge Fuse Mat
Fuse, Cartridge, 8A, 5X15Mm, Fast Acting; Voltage Rating Vac:125V; Fusible, Intensidad:8A; Capacidad De Ruptura De Intensidad Ac:500A; Tamaño Del Fusible, Métrica:5Mm X 15Mm; Tamaño Del Fusible, Imperial:-; Fuse Leads:Unleaded |Littelfuse 0225008.HXUP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0225008.HXUP.