Littelfuse 0225010.HXUP

Fuse Subminiature Fast Acting 10A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0225010.HXUP.

Farnell

Datasheet9 pages23 years ago
Datasheet1 page20 years ago

element14 APAC

Future Electronics

ODG (Origin Data Global)

Sager Electronics

Inventory History

3 month trend:
-8.72%

Alternate Parts

Price @ 1000
$ 0.449
$ 0.422
Stock
104,765
17,561
Authorized Distributors
6
6
Current Rating
10 A
10 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Holder
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse3SB 12-R
Fuse Miniature Slow Blow Acting 12A 125V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Bel Fuse0679L9120-01
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel Fuse0679L9120-05
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Fuse Miniature Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass Carton
Fuse; Cylinder; Fast Acting; 7A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Fuse Miniature Fast Acting 10A 125V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL

Descriptions

Descriptions of Littelfuse 0225010.HXUP provided by its distributors.

Fuse Subminiature Fast Acting 10A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
225 Series - 2AG Fast-Acting Subminiature Glass Body Fuse, 10 A, 125 VAC, RoHS
Littelfuse SCT
FUSE, FAST-ACTING, 2AG, GLASS, 10A, 125V, CARTRIDGE
Electric Fuse, Fast Blow, 10A, 500A (IR), 2AG
FUSE 125V FA UR 2AG PB-FREE 10A
125V 116A2S Cartridge,Glass 10A 14.48mm
FAST-ACTING 225 GLASS H-PACK 10A
Fuse, Cartridge, 10A, 5 X 15Mm, Fast Act; Blow Characteristic:Fast Acting; Fuse Current:10A; Voltage Rating Vac:125V; Fuse Size Metric:5Mm X 15Mm; Fuse Size Imperial:-; Product Range:225 Series; Breaking Capacity Current Ac:500A Rohs Compliant: Yes |Littelfuse 0225010.HXUP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN