Littelfuse 0224008.HXUP

224 Series Fast-Acting 125 V 8 A Ø4.7 x 14.48 mm Axial Lead Glass Cartridge Fuse
$ 2.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0224008.HXUP.

Newark

Datasheet9 pages23 years ago

Farnell

Sager Electronics

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-1.15%

CAD Models

Download Littelfuse 0224008.HXUP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.403
$ 2.17
Stock
36,473
52,624
Authorized Distributors
6
6
Current Rating
8 A
8 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0251010.MXL
Fuse Cartridge Very Fast Acting 10A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/TUV/UL
Schurter7010.7150.13
Fuse Subminiature Fast Acting 10A 125V Axial 2.3 X 8mm Ceramic Bag CSA/UL
Littelfuse0251010.MRT1L
Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse0251010.HAT1L
Fuse Subminiature Very Fast Acting 10A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/TUV/UL
Fuse Miniature Fast Acting 10A 125V Axial 5 X 20mm Glass Carton CCC/CSA/MITI/UL
Schurter7010.6470.13
Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 300A (IR), Through Hole, 2.3x8mm

Descriptions

Descriptions of Littelfuse 0224008.HXUP provided by its distributors.

224 Series Fast-Acting 125 V 8 A Ø4.7 x 14.48 mm Axial Lead Glass Cartridge Fuse
Fuse Subminiature Fast Acting 8A 125V Axial 5 X 15mm Glass Bulk
224 Series - 2AG Fast-Acting Subminiature Axial Leaded Glass Body Fuse, 8 A, 125 VAC, TH, RoHS
Littelfuse SCT
FUSE, AXIAL, 8A, 5 X 15MM, FAST ACTING;; FUSE, AXIAL, 8A, 5 X 15MM, FAST ACTING; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Current:8A; Breaking Capacity:500A @ 125VAC; Fuse Size Code:2AG; Fuse Size Metric:5mm x 15mm; Blow Characteristic:Fast Acting; Series:224P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN