Schurter 7010.7150.13

Fuse Subminiature Fast Acting 10A 125V Axial 2.3 X 8mm Ceramic Bag CSA/UL
$ 1.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 7010.7150.13.

IHS

Datasheet4 pages2 years ago

Master Electronics

element14 APAC

Component Distributors Inc.

Burklin Elektronik

Inventory History

3 month trend:
-52.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2007-07-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-30
LTD Date2025-06-30

Related Parts

Littelfuse0375012.HXP
0375012.HXP - Littelfuse SLO-BLO 3AG TYPE FUSE ROHS BULK 100-PACK AMP Size: 12, Voltage: 125
Littelfuse0375012.MXP
0375012.MXP - Littelfuse SLO-BLO 3AG TYPE FUSE ROHS BULK 1000-PACK AMP Size: 12, Voltage: 125
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R PSE/cULus
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R CQC/PSE/cULus
Bel Fuse0679L9120-01
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel Fuse0679L9120-05
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive

Descriptions

Descriptions of Schurter 7010.7150.13 provided by its distributors.

Fuse Subminiature Fast Acting 10A 125V Axial 2.3 X 8mm Ceramic Bag CSA/UL
172322 Series Fast-Acting 125 V 10 A 2.3 x 8 mm Non Resettable Subminiature Fuse
Electric Fuse, Very Fast Blow, 10A, 125VAC, 50A (IR), Through Hole, 2.3x8mm
Axial Fuse Dimensions ø x L: 2.36 x 8 mm Characteristic (time/current): Fast-Blow Construction form: Ceramic Tube, Leaded Series: 172322 Rated voltage: 125 VAC/VDC
FUSE, WIRE ENDED, 10A; Fuse Current: 10A; Voltage Rating VAC: 125VAC; Product Range: 172322 Series; Voltage Rating V DC: 125VDC; Blow Characteristic: Fast Acting; Fuse Case Style: Axial Le; Available until stocks are exhausted

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7010715013