Littelfuse 0251010.HAT1L

Fuse Subminiature Very Fast Acting 10A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/TUV/UL
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251010.HAT1L.

IHS

Datasheet3 pages2 years ago

element14 APAC

ODG (Origin Data Global)

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-33.12%

CAD Models

Download Littelfuse 0251010.HAT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.595
$ 0.478
$ 0.478
Stock
52,999
141,270
141,270
Authorized Distributors
6
6
6
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Littelfuse0375012.HXP
0375012.HXP - Littelfuse SLO-BLO 3AG TYPE FUSE ROHS BULK 100-PACK AMP Size: 12, Voltage: 125
Littelfuse0375012.MXP
0375012.MXP - Littelfuse SLO-BLO 3AG TYPE FUSE ROHS BULK 1000-PACK AMP Size: 12, Voltage: 125
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R PSE/cULus
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R CQC/PSE/cULus
Bel Fuse0679L9120-01
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel Fuse0679L9120-05
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive

Descriptions

Descriptions of Littelfuse 0251010.HAT1L provided by its distributors.

Fuse Subminiature Very Fast Acting 10A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/TUV/UL
Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
10A AXIAL FF LEADED PCB MOUNT FUSE, 125 V AC/DC
251 Series - PICO® II Very Fast-Acting Subminiature Axial leaded fuse, 10 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
FUSE BOARD MOUNT 10A 125VAC/VDC
Fuse axial 7x2.4mm PICO II 10A F
10A Plugin,D2.8xL7.1mm Disposable fuses ROHS
PCB FUSE, VERY FAST ACTING, 10A, 125VAC; Fuse Current:10A; Voltage Rating VAC:125V; Product Range:PICO II 251 Series; Voltage Rating VDC:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN