Littelfuse 021806.3MXP

LITTELFUSE - 021806.3MXP - Fuse, Cartridge, Slow Blow, 6.3 A, 250 V, 5mm x 20mm, 0.2 x 0.79"
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 021806.3MXP.

IHS

Datasheet4 pages5 years ago

ODG (Origin Data Global)

Newark

Farnell

Sager Electronics

Inventory History

3 month trend:
-13.30%

CAD Models

Download Littelfuse 021806.3MXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.345
$ 0.69
$ 0.69
Stock
394,597
166,431
166,431
Authorized Distributors
6
6
6
Current Rating
6.3 A
6.3 A
6.3 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse5ST 80-R
Fuse, Cartridge, Time Delay, 80 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ST"
Bel Fuse5SF80-R
Fuse Miniature 0.08A 250V Fast 2-Pin Cartridge Holder T/R
Bel Fuse3SB80-R
Electric Fuse, Slow Blow, 0.08A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT
Littelfuse0217.080MXP
Electric Fuse, Fast Blow, 0.08A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse37400800410
Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 50A (IR), Through Hole, TR5
Schurter0034.6001
Fuse Subminiature Fast Acting 0.05A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus

Descriptions

Descriptions of Littelfuse 021806.3MXP provided by its distributors.

LITTELFUSE - 021806.3MXP - Fuse, Cartridge, Slow Blow, 6.3 A, 250 V, 5mm x 20mm, 0.2 x 0.79"
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 63A (IR), Supplemental, Inline/holder, 5x20mm
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 6.3A 250VAC 5X20MM
Microfuse 5 x 20 mm, 6.3 A, T, 250 V (AC), 63 A breaking capacity, 021806.3MXP
021806.3MXP - Littelfuse SLO-BLO 5X20 GLASS BODY FUSE BULK 1000-PACK AMP Size: 6-3/10, Voltage: 250VAC
CARTRIDGE FUSE, TIME DELAY, 6.3A, 250V; Blow Characteristic: Slow Blow; Fuse Current: 6.3A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: 218 Series; Breaking Capacity
Fuse, Cartridge, 6.3A, 5X20Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:6.3A; Capacidad De Ruptura De Intensidad Ac:63A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 021806.3MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 021806.3 MXP
  • 021806.3-MXP
  • ?021806.3MXP