Littelfuse 0217.080MXP

Electric Fuse, Fast Blow, 0.08A, 250VAC, 35A (IR), Inline/holder, 5x20mm
$ 0.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0217.080MXP.

IHS

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

Newark

TME

element14 APAC

Inventory History

3 month trend:
-4.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0034.3107
Fst 5X20, 0.1 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Littelfuse0217.100MXP
FUSE GLASS 100MA 250VAC 5X20MM / 100 mA 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Littelfuse0218.100HXP
Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Bel Fuse5ST 100-R
Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Littelfuse0235.100HXP
Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Littelfuse 0217.080MXP provided by its distributors.

Electric Fuse, Fast Blow, 0.08A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Rated Current mA = 80 / Length mm = 20 / Breaking Capacity @ Voltage (AC) A = 35 / Case Material = Glass / Fuse Characteristic = Quick Acting F
Fuse Miniature Fast Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE
0217.080MXP - Littelfuse FAST-ACTING 5X20 GLASS BODY FUSE BULK 1000-PACK AMP Size: 5/64, Voltage: 250VAC
217 Series Fast-Acting 250 V 0.08 A Ø 5.6 x 21.5 mm Cartridge Fuse
217 Series - 5x20mm Fast-Acting Glass Body Cartridge Fuse Designed to IEC Specification, 0.08A, 250V, RoHS
Littelfuse SCT
QUICK ACTING F LBC MIN FUSE, 80MA 5X20MM
Cartridge Fuses 250 V 0.08A 5x20mm Fast Acting
Littelfuse , 217, 80mA, 250V , 5 x 20mm, F
Littelfuse 0217.080MXP カートリッジヒューズ
Cartridge Fuse, Fast Acting, 0.08A, 250V; Blow Characteristic:Fast Acting; Fuse Current:80Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:217 Series; Diameter:5Mm; Length:20Mm Rohs Compliant: Yes |Littelfuse 0217.080MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN