Littelfuse 37400800410

250V 0.014A²s Slow Blow Fuse, Board Mount (Cartridge Style Excluded), 80mA, TH, Vertical, 8mm H
$ 0.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37400800410.

IHS

Datasheet3 pages9 years ago

Newark

Sager Electronics

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-11.10%

CAD Models

Download Littelfuse 37400800410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Schurter0034.6004
THT fuse; subminiature; quick-acting F; 100mA; 250V AC; 8.5×4.3×8.5mm; -40+85 deg.C
Littelfuse37201000411
TIME LAG FUSE Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Through Hole, TR5
Littelfuse37001000410
Fuse Subminiature 0.1A 250V Fast 2-Pin Radial Through Hole Bulk
Littelfuse0218.100HXP
250V 0.0482A²S 35A Slow fuse Cartridge,Glass 100mA base mount 5mm(Length)*20mm(width)
Schurter0034.6034
Micro fuse 8.5 x 8.5 mm, 100 mA, F, 250 V (AC), 35 A breaking capacity, 0034.6034
Bel FuseMJS100-R
Fuse Miniature 0.1A 125V 2-Pin Axial Through Hole

Descriptions

Descriptions of Littelfuse 37400800410 provided by its distributors.

250V 0.014A²s Slow Blow Fuse, Board Mount (Cartridge Style Excluded), 80mA, TH, Vertical, 8mm H
Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 50A (IR), Through Hole, TR5
374 Series - TR5 Subminiature Fuses, 0.08 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE BOARD MOUNT 80MA 250VAC RAD
FUSE, PCB, 80mA, 250V, TIME DELAY; Volta; FUSE, PCB, 80mA, 250V, TIME DELAY; Voltage Rating VAC:250V; Fuse Current:80mA; Breaking Capacity:50A @ 250VAC; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TR5; Blow Characteristic:Time Delay

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN