Littelfuse 0218.500HXP

Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0218.500HXP.

Newark

Datasheet4 pages11 years ago
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago

Farnell

element14 APAC

HQonline

Agility

Inventory History

3 month trend:
-23.95%

Alternate Parts

Price @ 1000
$ 0.69
$ 0.647
$ 0.647
Stock
79,770
363,177
363,177
Authorized Distributors
6
6
6
Current Rating
500 mA
500 mA
500 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Through Hole
Clip, Holder, Through Hole
Clip, Holder, Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1514
SCHURTER 0034.1514 Cartridge Fuse, FSF Series, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
Littelfuse0218.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Fuse Miniature Fast Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0217.630MXP
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse 0218.500HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE
218 Series Time Lag 250 V 0.5 A Ø 5 x 20 mm Glass Cartridge Fuse
Fuse 0.5A 250 Volt Slow Blow Acting 2-Pin Bulk
FUSE GLASS 500MA 250VAC 5X20MM / 500 mA 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm
35A Glass Tube Fuse 500mA D5xL20mm Disposable fuses ROHS
218 Series - 5x20mm Time Lag Glass Body Cartridge Fuse Designed to IEC Specification, 0.5A, 250V, RoHS
Littelfuse SCT
Delayedblow/SlowBlow GlassTubeFuse 500mA ¹Ü,5x20mm Fuses ROHS
218 SLO-BLO GLASS BODY FUSE H-PACK .500A
250V 250V 2.825A2S 35A Cartridge,Glass 500mA 5mm*20mm
FUSES, 0.5A, SINGLE USE FUSES, CARTRIDGE FUSES, 218 SERIES
FUSE GLASS 500MA 250VAC 5X20MM
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Rated Current mA = 500 / Length mm = 20 / Breaking Capacity @ Voltage (AC) A = 35 / Case Material = Glass / Fuse Characteristic = Time Lag T
Cartridge Fuse, Time Delay, 0.5A, 250V; Blow Characteristic:Time Delay; Fuse Current:500Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:218 Series; Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0218.500HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0218.500HXP.