Littelfuse 0218.040MXEP

Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, 5x20mm
$ 2.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0218.040MXEP.

IHS

Datasheet4 pages5 years ago

Newark

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 2.501
$ 5.696
Stock
33,461
30,132
Authorized Distributors
6
6
Current Rating
40 mA
40 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
-
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Schurter0034.6001
Fuse Subminiature Fast Acting 0.05A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse0218.050MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 50MA 250VAC 5X20MM
Littelfuse37200500411
Fuse Subminiature 0.05A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Electric Fuse, Time Lag Blow, 0.05A, 35A (IR), Through Hole, 5x20mm
Schurter0034.6031
FUSE, SUBMINIATURE, QUICK-ACTING, 0.05A, 250VAC, 8.5X8.5MM, 2-PIN, LONG, PCB MNT
Littelfuse37400500410
Fuse Subminiature Slow Blow Acting 0.05A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL

Descriptions

Descriptions of Littelfuse 0218.040MXEP provided by its distributors.

Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, 5x20mm
218 Series - 5x20mm Time Lag Glass Body Cartridge Fuse Designed to IEC Specification, 0.04A, 250V, RoHS
Littelfuse SCT
Littelfuse Fuse 5X20 Pgt T Lbc 40Ma/250V (P)
FUSE 250V IEC TD LBC PT 5X20MM
Cartridge Fuse, Time Delay, 0.04A, 250V; Fuse Size Imperial:0.2" X 0.79"; Fuse Current:40Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Blow Characteristic:Time Delay; Product Range:218 Series; Body Material:Glass Rohs Compliant: Yes |Littelfuse 0218.040MXEP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN