Littelfuse 37200500411

Fuse Subminiature 0.05A 250V Slow Blow 2-Pin Radial Through Hole Bulk
$ 0.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37200500411.

IHS

Datasheet3 pages3 years ago

Farnell

element14 APAC

HQonline

ODG (Origin Data Global)

Inventory History

3 month trend:
+27.18%

CAD Models

Download Littelfuse 37200500411 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.798
$ 0.849
$ 0.849
Stock
65,264
66,977
66,977
Authorized Distributors
6
6
6
Current Rating
50 mA
50 mA
50 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
-
-
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schurter0034.6002
Fuse Subminiature Fast Acting 0.063A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Schurter0034.6032
Fuse, PCB Leaded, 63 mA, 250 VAC, MSF 250, Fast Acting, Radial Leaded
Bel Fuse5STP 6.3-R
5STP 6.3-R (0652R6300-13) Glass Tube Fuse Axial Pigtail 5x20mm IEC Low Break Time Lag 6.3A
Schurter0034.6062
Fuse Subminiature Fast Acting 0.063A 250V Radial 8.5 X 8.5mm Thermoplastic Box CCC/VDE/cULus
Littelfuse0218.063MXP
Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse37200630411
Fuse Subminiature 0.063A 250V Slow Blow 2-Pin Radial Through Hole Bulk

Descriptions

Descriptions of Littelfuse 37200500411 provided by its distributors.

Fuse Subminiature 0.05A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Electric Fuse, Time Lag Blow, 0.05A, 250VAC, 35A (IR), Through Hole, TR5
372 Series Time Lag 250V 0.05 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
FUSE 250V IEC TL LBC TR5 SL .050A
372 Series - TR5 Subminiature Fuses, 0.05 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE BOARD MOUNT 50MA 250VAC RAD
35A 50mA 250V Plugin Disposable fuses ROHS
FUSE, PCB, 50mA, 250V, TIME DELAY; Volta; FUSE, PCB, 50mA, 250V, TIME DELAY; Voltage Rating VAC:250V; Fuse Current:50mA; Breaking Capacity:35A @ 250VAC; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Series:TR5; Body Material:Thermoplastic Polyamide

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN