Littelfuse 02173.15MXBP

Electric Fuse, Fast Blow, 3.15A, 250VAC, 75VDC, 35A (IR), Inline/holder, 5x20mm
$ 0.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 02173.15MXBP.

IHS

Datasheet4 pages5 years ago

Sager Electronics

Littelfuse SCT

Future Electronics

Inventory History

3 month trend:
+239%

Alternate Parts

Price @ 1000
$ 0.679
$ 0.238
Stock
17,630
90,831
Authorized Distributors
6
6
Current Rating
3.15 A
3.15 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
75 V
75 V
Mount
Holder
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fuses with Leads (Through Hole) 300V 4A SS-5H RADIAL TD FUSE
Littelfuse36914000000
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5
Bel FuseRST4
Fuse Micro Slow Blow Acting 4A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Littelfuse38314000410
Fuse Cartridge Slow Blow Acting 4A 300V Radial 8.5 X 8mm Thermoplastic Bulk VDE
Littelfuse36914000440
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5
Schurter0001.2510
Spt 5X20, 4 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse 02173.15MXBP provided by its distributors.

Electric Fuse, Fast Blow, 3.15A, 250VAC, 75VDC, 35A (IR), Inline/holder, 5x20mm
Fuse 5X20 C/Code F Lbc 3.15A/250V (P)/ Bulk |Littelfuse 02173.15MXBP
217 Series - 5x20mm Fast-Acting Glass Body Cartridge Fuse Designed to IEC Specification, 3.15A, 250V, RoHS
Littelfuse SCT
217 Series Fast-Acting 250 V 3.15 A Ø 5.2 x 20 mm Cartridge Fuse
FUSE GLASS 3.15A 250VAC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN