What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 38314000410

Fuse Cartridge Slow Blow Acting 4A 300V Radial 8.5 X 8mm Thermoplastic Bulk VDE

$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 38314000410.

IHS

Datasheet3 pages4 years ago

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-6.27%

Alternate Parts

Price @ 1000
$ 0.74
$ 0.74
Stock
49,649
93,122
Authorized Distributors
6
6
Current Rating
4 A
4 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
-
300 V
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Bel Fuse3JS 5-R TR
Fuse Cartridge Slow Blow Acting 5A 350V Axial 5 X 15mm Glass T/R CE/CSA/PSE/UL/cULus
Bel Fuse0698Q5000-02
Electric Fuse, Fast Blow, 5A, 350VAC, 140VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697W5000-02
Electric Fuse, Time Lag Blow, 5A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Littelfuse0208005.MXEP
350V 17A²S Quick fuse Cartridge,Glass 5A Plugins Through hole mounting 5mm(Length)*15mm(width)
Littelfuse0209005.MXEP
350V 267A²S Slow fuse Cartridge,Glass 5A Plugins Through hole mounting 5mm(Length)*15mm(width)
Littelfuse0447005.YXP
447 Series Fast-Acting 350 V 5 A 10.92 x 8.76 mm Through Hole EBF Fuse

Descriptions

Descriptions of Littelfuse 38314000410 provided by its distributors.

Fuse Cartridge Slow Blow Acting 4A 300V Radial 8.5 X 8mm Thermoplastic Bulk VDE
Electric Fuse, Time Lag Blow, 4A, 300VAC, 100A (IR), Through Hole, TR5
383 Series Time Lag 300V 4 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
Fuse 300V Ul Tl Tr5 Sl 4A/ Bulk |Littelfuse 38314000410
300V 58A²S Slow fuse Board Mount (Cartridge Style Excluded) 4A Plugins vertical mounting,Through hole mounting 8mm(height)
FUSE BOARD MNT 4A 300VAC RADIAL
FUSE BOARD MOUNT 4A 300VAC RAD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN