Descriptions of Littelfuse 02171.25MXP provided by its distributors.
FUSE GLASS 1.25A 250VAC 5X20MM / 1.25 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Cartridge Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE/cULus
217 Series Fast-Acting 250 V 1.25 A 5.2 x 20 mm Cartridge Fuse
CARTRIDGE FUSE, 1.25A, 5 X 20 MM, LEAD FREE, ROHS COMPLIANT
02171.25MXP - Littelfuse FAST-ACTING 5X20 GLASS BODY FUSE BULK 1000-PACK AMP Size: 1-1/4, Voltage: 250VAC
217 Series - 5x20mm Fast-Acting Glass Body Cartridge Fuse Designed to IEC Specification, 1.25A, 250V, RoHS
Littelfuse SCT
Fuse 5 x 20mm, 1.25A, 250V, Quick Acting F
FUSE GLASS 1.25A 250VAC 5X20MM
FastBlow GlassTubeFuse 1.25A ¹Ü,5x20mm Fuses ROHS
1.25A 250V fast 5x20 glass IEC
FUSE 5X20 F LBC 1.25A/250V (P)
Littelfuse , 217, 1.25A, 250V , 5 x 20mm, F
Cartridge Fuse, Fast Acting, 1.25A, 250V; Blow Characteristic:Fast Acting; Fuse Current:1.25A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:217 Series; Breaking Capacity Currentrohs Compliant: Yes |Littelfuse 02171.25MXP