Littelfuse 02171.25HXP

FUSE GLASS 1.25A 250VAC 5X20MM / 1.25 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 02171.25HXP.

Newark

Datasheet4 pages5 years ago

Farnell

Sager Electronics

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-10.45%

Alternate Parts

Price @ 1000
$ 0.294
$ 0.239
Stock
46,923
65,324
Authorized Distributors
6
6
Current Rating
1.25 A
1.25 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse5ST 160-R
Fuse, Cartridge, Time Delay, 160 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ST"
Bel Fuse5MT160-R
Fuse Miniature 0.16A 250V Medium Time Delay 2-Pin Cartridge Holder
Bel Fuse5SF160-R
Fuse Miniature 0.16A 250V Fast 2-Pin Cartridge Holder T/R
Littelfuse02171.25MXP
FUSE GLASS 1.25A 250VAC 5X20MM / 1.25 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Littelfuse02351.25HXP
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse03121.25MXP
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Littelfuse 02171.25HXP provided by its distributors.

FUSE GLASS 1.25A 250VAC 5X20MM / 1.25 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Fuse; Cylinder; Fast Acting; 1.25A; Dims 5x20mm; Glass; Cartridge; 250VAC; 0.07Ohms
Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, FAST ACTING, 1.25A, 250V; Blow Characteristic: Fast Acting; Fuse Current: 1.25A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: 217 Series; Diameter: 5mm
Fuse, Cartridge, 1.25A, 5X20Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:1.25A; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 02171.25HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN