Littelfuse 02181.25MRET1P

Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 02181.25MRET1P.

IHS

Datasheet4 pages8 years ago
Datasheet4 pages12 years ago

Sager Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 1.325
$ 1.086
Stock
25,437
66,677
Authorized Distributors
6
6
Current Rating
1.25 A
1.25 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.6006
Fuse Subminiature Fast Acting 0.16A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Bel FuseMRT 160
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 100A (IR), Through Hole, ROHS COMPLIANT
Bel Fuse5MT160-R
Fuse Miniature 0.16A 250V Medium Time Delay 2-Pin Cartridge Holder
Schurter0034.6035
Micro fuse 8.5 x 8.5 mm, 125 mA, F, 250 V (AC), 35 A breaking capacity, 0034.6035

Descriptions

Descriptions of Littelfuse 02181.25MRET1P provided by its distributors.

Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole
Fuse 250V 5X20 Tl Pt Pb-Free 1.25A/ T&r |Littelfuse 02181.25MRET1P
218 Series - 5x20mm Time Lag Glass Body Cartridge Fuse Designed to IEC Specification, 1.25A, 250V, RoHS
Littelfuse SCT
FUSE GLASS 1.25A 250VAC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN