Littelfuse 02351.25HXP

Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 02351.25HXP.

IHS

Datasheet4 pages15 years ago

Farnell

Fuses Unlimited

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-28.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Bel Fuse5ST 160-R
Fuse, Cartridge, Time Delay, 160 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ST"
Bel Fuse5MT160-R
Fuse Miniature 0.16A 250V Medium Time Delay 2-Pin Cartridge Holder
Bel Fuse5SF160-R
Fuse Miniature 0.16A 250V Fast 2-Pin Cartridge Holder T/R
Schurter0034.3109
Fuse Miniature Slow Blow Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse02171.25MXP
FUSE GLASS 1.25A 250VAC 5X20MM / 1.25 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Littelfuse02171.25HXP
FUSE GLASS 1.25A 250VAC 5X20MM / 1.25 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm

Descriptions

Descriptions of Littelfuse 02351.25HXP provided by its distributors.

Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, 5x20mm
FUSE CYLINDER FAST ACTING 1.25A DIMS 5X20MM GLASS CARTRIDGE 250VAC 0.105OHMS
FUSE, CARTRIDGE, 1.25A, 5X20MM, FAST ACT; Blow Characteristic: Fast Acting; Fuse Current: 1.25A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: 235 Se
Fuse, Cartridge, 1.25A, 5X20Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:1.25A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79" |Littelfuse 02351.25HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN